LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-240-C2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP67 | |||
Mfr: ELG-200-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198.8W71-142V 1400mA CC IP67 Io fixed | 0In Stock | Constant Current (CC) | 1.4 A | 71 VDC to 142 VDC | 198.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP67 | |||
Mfr: ELG-200-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 2.1 A | 48 VDC to 96 VDC | 201.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP65 | |||
Mfr: ELG-240-C700DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 240.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP65 | ||||
Mfr: HLG-480H-C2100A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 2100mA 481W 280V Constant Current mod | Not Available Online | Constant Current (CC) | 2.1 A | 114 VDC to 229 VDC | 481 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP65 | |||
Mfr: HLG-480H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A 3in1 Dim CV+CC | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-C3500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 68-137V 3500mA CC LED Driver | 0In Stock | |||||||||||||||||
Mfr: HVG-480-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A CV/CC adj via pot | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP65 | ||||||
Mfr: HVG-480-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A CV/CC adj via pot | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HVG-480-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HBG-160-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 48V 3.3A CC+CV IP67 DALI | 0In Stock | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 151.68 mm (5.972 in) | 151.68 mm (5.972 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-55 | ||||
Mfr: HBG-200-60 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198W 60V 3.3A Io fixed CV+CC | 0In Stock | CV + CC | 3.3 A | 60 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP67 | |||
Mfr: HBG-200-60AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 198W 60V 3.3A Io adj w/dim CC+CV | Not Available Online | CV + CC | 3.3 A | 60 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
0In Stock | HLG-240H-C | |||||||||||||||||
0In Stock | HLG-320H | |||||||||||||||||
0In Stock | HLG-320H-C | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: HLG-320H-C1400DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +114-229V | 0In Stock | HLG-320H-C | ||||||||||||||||
0In Stock | HLG-80H-C | |||||||||||||||||
0In Stock | HVG-150 | |||||||||||||||||
0In Stock | HVGC-240 | |||||||||||||||||
0In Stock | ELG-150 |