LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Power (CP) | 700 mA to 2.1 A | 27 VDC to 56 VDC | 80 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | Without Dimming | 1 Output | Panel Mount | 360 mm (14.173 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-80 | |||||
Mfr: ELG-200-C1750DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-114V1750MA | 0In Stock | ELG-200-C | ELG200-C1750DA-3Y | ||||||||||||||||
0In Stock | ELG-200-C | ||||||||||||||||||
Mfr: ELG-240-C1750DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
Mfr: ELG-200-C1400A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V1400MA | 0In Stock | ELG-200-C | |||||||||||||||||
Mfr: ELG-240-C1750B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-75-C1050B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +35-71V1050MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C500B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +75-150V500MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C700-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: XLG-150-12-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies AC/DC LED DRIVER 150W | 0In Stock | Constant Power (CP) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
Mfr: XLG-150-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W Constant Power IP67 3in1 Dim | 0In Stock | Constant Power (CP) | 700 mA | 120 VDC to 214 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | ELG-150-C | ||||||||||||||||||
0In Stock | CV + CC | 6.6 A | 12 VDC | 80 W | 110 VAC to 305 VAC, 155 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 16.8 mm (0.661 in) | Industrial | SLD-80 | ||||||
Mfr: HVGC-1000A-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer | Not Available Online | Constant Power (CP) | 4.2 A | 250 VDC | 1.008 kW | 180 VAC to 528 VAC | With Dimming | 1 Output | Chassis Mount | 310 mm (12.205 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-1000 | IP67 | ||||
Mfr: LDDS-700HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 700 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
0In Stock | Constant Current (CC) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | ||||||
Mfr: PWM-200-48KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV W/KNX | 0In Stock | Constant Current (CC) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | |||||
Mfr: LDH-25-350W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-25-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA TH | 0In Stock | Constant Current (CC) | 500 mA | 12.5 VDC to 50 VDC | 25 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: NPF-200V-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.2W 24V 8.3A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: PWM-200-12DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: PWM-200-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.2W 24V 8.3A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 |