LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-120H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 36V 3.4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.4 A | 36 VDC | 122.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-40H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A Adjustable, Dimmable | 0In Stock | CV + CC | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HVGC-65-700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65.1W 700mA 9-93Vout CC IP65 | 0In Stock | Constant Current (CC) | 700 mA | 9 VDC to 93 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP65 | |||
Mfr: HLG-600H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 604.8W 54V 11.2A IP65 Dimming CV+CC | 0In Stock | CV + CC | 11.2 A | 27 VDC to 54 VDC | 604.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 28 mm (1.102 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HLG-600H | IP65 | |||
Mfr: NPF-90D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 20V 4.5A CV+CC Dimming | 0In Stock | CV + CC | 4.5 A | 20 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90D | IP67 | ||
Not Available Online | Constant Voltage (CV) | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-90 | IP67 | ||||
Mfr: NPF-90D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 30V 3A CV+CC Dimming | 0In Stock | CV + CC | 3 A | 30 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90D | ||||||
Mfr: LPV-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 8 A | 15 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | |||
Mfr: LPV-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 36V 4.2A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 4.2 A | 36 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | ||||
Mfr: NPF-60D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A CC Dimming LED PS | 0In Stock | With Dimming | NPF-60D | |||||||||||||||
Mfr: OWA-90U-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 20V 4.5A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 4.5 A | 20 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||
Mfr: OWA-90U-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 42V 2.15A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 2.15 A | 42 VDC | 90.3 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||
Mfr: OWA-90U-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.18W 54V 1.67A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||
0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40 | IP67 | |||
Mfr: NPF-40D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 840 mA | 28.8 VDC to 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.67 A | 14.4 VDC to 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: HBG-60-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 1400mA 28-43V CC LED PS enclosed | 0In Stock | Constant Current (CC) | 1.4 A | 50 VDC | 60.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 98 mm (3.858 in) | 98 mm (3.858 in) | 57.5 mm (2.264 in) | Industrial | HBG-60 | ||||
0In Stock | ELG-200-C | |||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-200 | |||||||||||||||||
Mfr: XLC-25-H-MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP w/o Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Power (CP) | 700 mA | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 107 mm (4.213 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-25-MA | |||
Mfr: XLC-60-24-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: XLC-60-48-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: SPWM-240-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A 180-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 5 A | 48 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 |