LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OWA-60E-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 12V 5A IP67 EU AC Plug LED PS | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | OWA-60E | IP67 | ||
Mfr: OWA-60E-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W54V 1.12A IP67 EU AC Plug LED PS | 0In Stock | Constant Current (CC) | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | OWA-60E | IP67 | ||
Mfr: OWA-120U-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V2.9A CC+CV LED PS w/US AC plug | 0In Stock | Constant Current (CC) | 2.9 A | 42 VDC | 121.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120U | IP67 | ||
Mfr: OWA-120U-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A CC+CV LED PS w/US AC plug | 0In Stock | Constant Current (CC) | 2.5 A | 48 VDC | 120 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-120U | ||||
Mfr: OWA-120U-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 124.2W 54V2.3A CC+CV LED PS w/US AC plug | 0In Stock | Constant Current (CC) | 2.3 A | 54 VDC | 124.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-120U | ||||
Mfr: HLG-240H-C2100B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim | Not Available Online | CV + CC | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: ELG-150-C500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 315V IP67 CC fixed | 0In Stock | Constant Current (CC) | 500 mA | 150 VDC to 300 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-75-C500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 75-150V 75W CC IP65 Io Adj w/pot | 0In Stock | Constant Current (CC) | 500 mA | 75 VDC to 150 VDC | 75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVGC-320-3500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 45.7-91.4V 3500mA Io Adj w/pot | 0In Stock | Constant Current (CC) | 3.5 A | 94 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | |||||
Mfr: OWA-60U-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 63W 42V 1.5A LED Power Supply | 0In Stock | Constant Current (CC) | 1.5 A | 42 VDC | 63 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W 36V 1.67A LED Power Supply | 0In Stock | Constant Current (CC) | 1.67 A | 36 VDC | 60.12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: ELG-150-C700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 700mA 225V IP67 CC fixed | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 214 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C1050B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +72 143V1050MA | Not Available Online | Constant Current (CC) | 1.05 A | 72 VDC to 143 VDC | 150.15 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36 72V/2100MA | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-150-C1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA 115V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 107 VDC | 149.8 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-75-36DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 36V 2.1A CC+CV IP67 DALI function | 0In Stock | CV + CC | 2.1 A | 36 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: ELG-75-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 72V 1.8A CC+CV IP67 3in1 Dimming | 0In Stock | CV + CC | 1.8 A | 42 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | |||
Mfr: ELG-100-C500DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 100-200V 100W IP67 DALI function | 0In Stock | Constant Current (CC) | 500 mA | 100 VDC to 200 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100-C | IP67 | |||
Mfr: ELG-100-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1400mA 35-72V 100.8W CC IP67 Io Fixed | 0In Stock | 1.4 A | 35 VDC to 72 VDC | 100.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 199.136 mm (7.84 in) | 62.992 mm (2.48 in) | 35.306 mm (1.39 in) | ELG-100-C | IP67 | ||||||
Mfr: ELG-150-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54V2.8A 151.2W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-150 | IP65 | ||||||||||||
Mfr: ELG-100-C500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 100-200V 100W CC IP67 Io Fixed | 0In Stock | Constant Current (CC) | 500 mA | 100 VDC to 200 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199.136 mm (7.84 in) | 62.992 mm (2.48 in) | 35.306 mm (1.39 in) | Industrial | ELG-100-C | IP67 | |||
Mfr: ELG-100-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V2.28A IP65 CC + CV adj w/pot | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP65 | |||
Mfr: ELG-100-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96.12W 54V1.78A IP65 CC + CV adj w/pot | 0In Stock | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-100 | |||||||||||||
Mfr: ELG-100-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96.12W 54V 1.78A CC + CV IP67 Dimming | 0In Stock | CV + CC | 1.78 A | 54 VDC | 96.12 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 36V 2.66A CC + CV IP67 Dimming | 0In Stock | CV + CC | 2.66 A | 36 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 |