LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-25-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Power (CP) | 700 mA | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-25-MAS | |||
Mfr: XLC-60-12-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: ELG-100-C700-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V700MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: SPWM-150-12DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: HLG-150H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.6 A | 42 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: LPF-25D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 20V 1.25A Dimming LED PS IP67 | 0In Stock | CV + CC | 1.25 A | 20 VDC | 25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | PSE | LPF-25D | IP67 | |||
Mfr: HLG-40H-42B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.32W 42V 0.96A IP67 Adj W/Cable | Not Available Online | CV + CC | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: ELG-75-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP67 DALI function | 0In Stock | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-75 | |||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | HLG-320H | |||||||||||||||||
Mfr: HLG-320H-C1750DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +91-183V | 0In Stock | HLG-320H-C | ||||||||||||||||
0In Stock | HLG-320H-C | |||||||||||||||||
0In Stock | HLG-60H-C | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | ELG-150-C | |||||||||||||||||
0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELG-200-36DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V5.55A | 0In Stock | ELG-200 | ||||||||||||||||
Mfr: ELG-150-C1750B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +43-86V/1750MA | 0In Stock | ELG-150-C | ||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-200 |