LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-480-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A CV/CC adj via pot | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: LDH-45A-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 24-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 24 VDC to 86 VDC | 43 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 36 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HBG-100-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 28.8-48V 2A CC IP67 DALI | 0In Stock | Constant Current (CC) | 2 A | 28.8 VDC to 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HBG-100-60DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 36-60V 1.6A CC IP67 DALI | 0In Stock | Constant Current (CC) | 1.6 A | 36 VDC to 60 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HVGC-480-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot | Not Available Online | Constant Current (CC) | 2.1 A | 92 VDC to 228.5 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Desktop | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVGC-480 | IP65 | |||
Mfr: HBG-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198W 36V 5.5A Io fixed CV+CC | 0In Stock | CV + CC | 5.5 A | 36 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP67 | |||
Mfr: ELG-75-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 1.6 A | 48 VDC | 76.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | Without Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | LDC-55 | |||||
Mfr: HBG-240-60DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 60V 4A CV+CC DALI control | Not Available Online | CV + CC | 4 A | 60 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.5 mm (7.539 in) | 191.5 mm (7.539 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | CV + CC | 5.71 A | 42 VDC | 239.82 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-240-V-DA | IP67 | |||
Mfr: ELG-240-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +172-343V700MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75-C | |||||||||||||||||
0In Stock | Constant Power (CP) | 700 mA to 2.1 A | 27 VDC to 56 VDC | 80 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 360 mm (14.173 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-80 | ||||
0In Stock | HVGC-150 | |||||||||||||||||
0In Stock | HVGC-320 | |||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-100-C1050DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-95V1050MA | 0In Stock | ELG-100-C | ||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
Not Available Online | HBG-240 | |||||||||||||||||
0In Stock | HLG-120H-C | |||||||||||||||||
0In Stock | HLG-185H-C |