LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HVGC-150 | |||||||||||||||||
0In Stock | HVGC-240 | |||||||||||||||||
0In Stock | HVGC-240 | |||||||||||||||||
0In Stock | HVGC-240 | |||||||||||||||||
0In Stock | HVGC-65 | |||||||||||||||||
0In Stock | CV + CC | 4.5 A | 20 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | ||||
Mfr: ELG-100-54DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V1.78A | 0In Stock | ELG-100 | ||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
Mfr: ELG-100-C500DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +100-200V500MA | 0In Stock | ELG-100-C | ||||||||||||||||
Not Available Online | HBG-240 | |||||||||||||||||
0In Stock | HLG-185H-C | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H-C | |||||||||||||||||
0In Stock | HLG-240H-C | |||||||||||||||||
Mfr: HVGC-650-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 2.8 A | 93 VDC to 232 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: ELG-150-24DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +24V/6.25A | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-DA | IP67 | ||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-48DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48V/3.13A | 0In Stock | CV + CC | 3.13 A | 48 VDC | 150.2 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-DA | IP67 | ||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150-C | |||||||||||||||||
Mfr: HBGC-300-H-DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 29-58V 5600mA CP DALI | 0In Stock | Constant Power (CP) | 5.6 A | 29 VDC to 58 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | |||||
0In Stock | HLG-320H | |||||||||||||||||
Mfr: HLG-320H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 285W 7.5-15V 19A Io Adj,3in1Dim CC+CV | 0In Stock |