LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-65-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 20Vout3.25A 65W IP65 | 0In Stock | Constant Current (CC) | 3.25 A | 20 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: HVG-65-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528Vin 12Vout 5A 60W IP65 | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: LDH-45A-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-18Vin 12-86Vout 350mA 30.1W TH CC | 0In Stock | Constant Current (CC) | 350 mA | 12 VDC to 86 VDC | 30.1 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: PLM-25-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 30-50V 0.5A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 30 VDC to 50 VDC | 25 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-25 | IP30 | ||
Mfr: OWA-90U-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 24V 3.75A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | |||
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 40 VDC | 9 VDC to 36 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-LW | ||||||
0In Stock | CV + CC | 4.5 A | 20 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 1.88 A | 48 VDC | 90.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 6 A | 15 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | Constant Voltage (CV) | 2.5 A | 36 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-90 | IP67 | ||||
0In Stock | Constant Voltage (CV) | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | PWM-40 | IP67 | |||
Mfr: NPF-60D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W 36V 1.67A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.67 A | 21.6 VDC to 36 VDC | 60.12 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.06W 42V 1.43A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.43 A | 25.2 VDC to 42 VDC | 60.06 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
0In Stock | CV + CC | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60 | IP67 | |||
0In Stock | CV + CC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | Chassis Mount | Industrial | NPF-60 | |||||||||||
Mfr: HBG-60-1400P TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 1400mA 28-43V CC LED PS PCB type | 0In Stock | Constant Current (CC) | 1.4 A | 50 VDC | 60.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 98 mm (3.858 in) | 98 mm (3.858 in) | 57.5 mm (2.264 in) | Industrial | HBG-60-P | ||||
0In Stock | Constant Current (CC) | 250 mA | 16 VDC to 32 VDC | 8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
0In Stock | Constant Current (CC) | 350 mA | 11 VDC to 23 VDC | 8.05 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
0In Stock | Constant Current (CC) | 500 mA | 25 VDC to 70 VDC | 35 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
Mfr: OWA-60U-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A LED Power Supply | 0In Stock | Constant Current (CC) | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A LED Power Supply | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: ELG-100-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A CC + CV IP67 Dimming | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC + CV IP67 | 0In Stock | CV + CC | 2 A | 48 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A IP65 CC + CV adj w/pot | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP65 | |||
Mfr: OWA-120E-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 2.9A 121.8W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 |