LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWM-120-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 36V 3.4A CV Dimming LED PS | 0In Stock | With Dimming | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | PWM-120 | |||||||||||
Mfr: ELG-150-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | |||
Mfr: ELG-75-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 1.6 A | 48 VDC | 76.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
Mfr: ELG-75-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 24V3.15A CC+CV IP67 DALI function | 0In Stock | CV + CC | 3.15 A | 24 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: ELG-75-C500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 75-150V 75W CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 500 mA | 75 VDC to 150 VDC | 75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVGC-320-3500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 45.7-91.4V 3500mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 3.5 A | 94 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP67 | |||
Mfr: ELG-75-C350DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 107-214V 74.9W IP67 DALI function | 0In Stock | Constant Current (CC) | 350 mA | 107 VDC to 214 VDC | 74.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVGC-240-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 85.7-171.4V 1400mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.4 A | 85.7 VDC to 171.4 VDC | 240 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC-240 | IP67 | |||
Mfr: HVGC-240-2800B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 42.9-85.7V 2800mA 3in1 Dimming | 0In Stock | With Dimming | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVGC-240 | ||||||||||||
Mfr: HVG-320-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 24V 13.4A IP65 Io Adj w/pot | 0In Stock | CV + CC | 13.4 A | 24 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: HVG-320-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.4W 36V 8.9A IP67 3in1 Dimming | 0In Stock | CV + CC | 8.9 A | 32 VDC to 39 VDC | 320.4 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 89.92 mm (3.54 in) | 43.69 mm (1.72 in) | HVG-320 | IP67 | ||||
Mfr: HLG-320H-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.25W91-183V1750mA CC IP67 3in1 dimming | 0In Stock | Constant Current (CC) | 1.75 A | 91 VDC to 183 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 | ||
Mfr: ELG-200-36DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W36V 5.55A IP67 CC+CV DALI control | 0In Stock | 5.55 A | 33.5 VDC to 38.5 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-200 | IP65 | ||||||
Mfr: ELG-240-42DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.82W 42V 5.71A CC+CV DALI control | 0In Stock | 5.71 A | 39 VDC to 45 VDC | 239.82 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-240 | IP65 | ||||||
Mfr: ELG-240-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 5 A | 44.8 VDC to 51.2 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-240-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.3W54V 4.45A IP65 CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 4.45 A | 50 VDC to 57 VDC | 240.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: ELG-240-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: ELG-240-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV 3in1 Dimming | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-200-C1750A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W57-114V 1750mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 1.75 A | 57 VDC to 114 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP65 | |||
Mfr: ELG-240-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 179.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP65 | |||
Mfr: ELG-240-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 179.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP67 | |||
Mfr: ELG-240-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP65 | |||
Mfr: OWA-90U-42-P1M TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 42V 2.15A 2.5x5.5 plug CC+CV | 0In Stock | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||||||||||
Mfr: ELG-200-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.68W 48V 4.16A CC+CV 3in1 Dimming | 0In Stock | CV + CC | 4.16 A | 44.8 VDC to 51.2 VDC | 199.68 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: HLG-480H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A 3in1 Dim CV+CC | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 |