LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-75-C500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 75-150V 75W IP67 CC Io Fixed | 0In Stock | Constant Current (CC) | 500 mA | 75 VDC to 150 VDC | 75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | ||||
Mfr: ELG-75-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 35-71V 74.55W CC IP65 Io Adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 35 VDC to 71 VDC | 74.55 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | ||||
Mfr: HLG-320H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 299.6W214-428V 700mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 700 mA | 214 VDC to 428 VDC | 299.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | |||
Mfr: HBG-240P-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A CV+CC Adj W/Pot | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 144 mm (5.669 in) | 144 mm (5.669 in) | 35 mm (1.378 in) | Industrial | HBG-240P | |||||
Mfr: HBG-160P-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 48V 3.3A CV+CC adj by cable | Not Available Online | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | |||||
Mfr: HBG-100P-36B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 97.2W 36V 2.7A CC adj by cable | Not Available Online | Constant Current (CC) | 2.7 A | 36 VDC | 97.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 104 mm (4.094 in) | 104 mm (4.094 in) | 34 mm (1.339 in) | Industrial | HBG-100P | |||||
Mfr: HBG-160P-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 36V 4.4A CV+CC Adj W/Pot | 0In Stock | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | |||||
Mfr: ELG-240-36DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV DALI control | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | ||||
Mfr: ELG-200-C700DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.2W 142-286V700mA CC IP67 DALI control | 0In Stock | 700 mA | 142 VDC to 286 VDC | 200.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-200-C | IP65 | |||||||
Mfr: ELG-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 16 A | 11.2 VDC to 12.8 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | ||||
Mfr: ELG-200-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 3.72 A | 50 VDC to 57 VDC | 200.88 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP65 | ||||
Mfr: ELG-200-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W57-114V 1750mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.75 A | 57 VDC to 114 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP67 | ||||
Mfr: ELG-200-C2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 201.6W 48-96V 2100mA CC IP67 3in1 Dimming | 0In Stock | 2.1 A | 48 VDC to 96 VDC | 201.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-200-C | IP67 | ||||||
Mfr: ELG-240-C700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 Io fixed | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 240.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP67 | ||||
Mfr: ELG-240-C1750DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.75W69-137V1750mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 1.75 A | 69 VDC to 137 VDC | 239.75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP65 | ||||
Mfr: ELG-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo fixed | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | ||||
Mfr: HLG-600H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 600W 48V 12.5A CC+CV Io Vo fixed | 0In Stock | CV + CC | 12.5 A | 40.8 VDC to 50.4 VDC | 600 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 279.91 mm (11.02 in) | 144.02 mm (5.67 in) | 48.51 mm (1.91 in) | Industrial | HLG-600H | IP67 | ||||
Mfr: HLG-480H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | ||||
Mfr: UDP-300-4.6 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 276W 4.6V 60A w/PFC | 0In Stock | 60 A | 4.6 V | 276 W | 90 VAC to 264 VAC , 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 165 mm | 50 mm | 26 mm | Industrial | UDP-300 | ||||||
Mfr: UDP-400-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 336W 4.2V 80A w/PFC | 0In Stock | 80 A | 4.2 V | 336 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400 | ||||||
0In Stock | 80 A | 5 V | 400 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400 | |||||||
Mfr: UDP-400R-4.6 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 368W 4.6V 80A w/PFC Redundant Function | 0In Stock | 80 A | 4.6 V | 368 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400R | ||||||
Mfr: SPWM-240-24MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 180-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 10 A | 24 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-240-MA | ||||
Mfr: LDDS-700HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 700 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
0In Stock | Constant Power (CP) | 5.6 A | 30 VDC to 56 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-H-A-PH |