LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-200-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W95-190V 1050mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 95 VDC to 190 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP65 | |||
Mfr: ELG-200-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.9W42V 4.76A IP67 CC+CV 3in1 Dimming | 0In Stock | CV + CC | 4.76 A | 39 VDC to 45 VDC | 199.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: HVG-480-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP67 | ||||||
Mfr: HVG-480-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A CV/CC adj via pot | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: LDH-45A-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 24-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 24 VDC to 86 VDC | 43 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 36 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HBG-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198W 36V 5.5A Io fixed CV+CC | 0In Stock | CV + CC | 5.5 A | 36 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP67 | |||
Mfr: HBG-240-60DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 60V 4A CV+CC DALI control | Not Available Online | CV + CC | 4 A | 60 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.5 mm (7.539 in) | 191.5 mm (7.539 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | Without Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | LDC-55 | |||||
Mfr: HVGC-480-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot | Not Available Online | Constant Current (CC) | 2.1 A | 92 VDC to 228.5 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Desktop | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVGC-480 | IP65 | |||
Mfr: HVGC-65-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 6-62Vout CC 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 6 VDC to 62 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | ||||
Mfr: HLG-150H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 15V 10A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 10 A | 15 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | ||||
Mfr: HLG-100H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 24 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP65 | ||
0In Stock | 90 VAC to 305 VAC | With Dimming | 4 Output | Chassis Mount | 165 mm (6.496 in) | 46 mm (1.811 in) | 23 mm (0.906 in) | Industrial | DAP-04 | IP20 | ||||||||
Mfr: HLG-60H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-100H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | ||||
Mfr: LDH-45A-1050W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 12-43Vout CC 1050mA 45.15W wire | 0In Stock | Constant Current (CC) | 1.05 A | 12 VDC to 43 VDC | 45.15 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HVG-65-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 36Vout1.81A 65.2W IP65 | 0In Stock | Constant Current (CC) | 1.81 A | 36 VDC | 65.2 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: HLG-120H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V 2.9A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.9 A | 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | ||||
Mfr: HLG-80H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81W 54V 1.5A Adjustable, Dimmable | 0In Stock | CV + CC | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP65 | ||
Mfr: LDH-45B-1050W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 21-43Vout 1050mA45.15W wire CC | 0In Stock | Constant Current (CC) | 1.05 A | 21 VDC to 43 VDC | 45.15 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-150H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 30V 5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 30 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | ||||
Mfr: HVG-65-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 20Vout3.25A 65W IP67 Dimming | 0In Stock | Constant Current (CC) | 3.25 A | 20 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | |||
Mfr: HVG-65-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528Vin 12Vout 5A 60W IP67 Dimming | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | |||
Mfr: HLG-120H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 |