LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDH-45B-350WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin36-126V Wire 350mA 45.15W DALI | 0In Stock | Constant Current (CC) | 350 mA | 36 VDC to 126 VDC | 44.1 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-500DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-86Vout 500mA 43W TH DALI | 0In Stock | Constant Current (CC) | 500 mA | 36 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HBG-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 196.8W 48V 4.1A Io fixed CV+CC | 0In Stock | CV + CC | 4.1 A | 48 VDC | 196.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP67 | |||
Mfr: HBG-240-24DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 24V 10A CV+CC DALI control | Not Available Online | CV + CC | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.5 mm (7.539 in) | 191.5 mm (7.539 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
Mfr: HBG-240-36DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 36V 6.7A CV+CC DALI control | Not Available Online | CV + CC | 6.7 A | 36 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.5 mm (7.539 in) | 191.5 mm (7.539 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
Mfr: OWA-90U-24-P1M TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 24V 3.75A 2.5x5.5 plug CC+CV | 0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | |||
Mfr: HBG-100-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 14.4-24V 4A CC IP67 DALI | 0In Stock | Constant Current (CC) | 4 A | 14.4 VDC to 24 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HBG-100-36DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 97.2W 21.6-36V 2.7A CC IP67 DALI | 0In Stock | Constant Current (CC) | 2.7 A | 21.6 VDC to 36 VDC | 97.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HBG-160-36DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 36V 4.4A CC+CV IP67 DALI | 0In Stock | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 151.68 mm (5.972 in) | 151.68 mm (5.972 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
0In Stock | Constant Power (CP) | 300 mA to 1 A | 27 VDC to 56 VDC | 35 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 280 mm (11.024 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-35 | ||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-115V2100MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-100-V-DA | IP67 | |||
0In Stock | HBG-100 | |||||||||||||||||
Not Available Online | HBG-240 | |||||||||||||||||
0In Stock | HLG-120H-C | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-320H-C | |||||||||||||||||
0In Stock | ELG-150-C | |||||||||||||||||
Mfr: ELG-150-C500DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | ||||||||||||||||
0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELGC-300-M-DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 58-116V2800mA P67 CP DALI | 0In Stock | Constant Power (CP) | 2.8 A | 58 VDC to 116 VDC | 301.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | ELGC-300 | IP67 | |||
0In Stock | ELG-100 |