LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60 | IP67 | |||
0In Stock | CV + CC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | Chassis Mount | Industrial | NPF-60 | |||||||||||
Mfr: HBG-60-1400P TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 1400mA 28-43V CC LED PS PCB type | 0In Stock | Constant Current (CC) | 1.4 A | 50 VDC | 60.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 98 mm (3.858 in) | 98 mm (3.858 in) | 57.5 mm (2.264 in) | Industrial | HBG-60-P | ||||
0In Stock | Constant Current (CC) | 250 mA | 16 VDC to 32 VDC | 8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
0In Stock | Constant Current (CC) | 350 mA | 11 VDC to 23 VDC | 8.05 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
0In Stock | Constant Current (CC) | 500 mA | 25 VDC to 70 VDC | 35 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
Mfr: OWA-60U-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A LED Power Supply | 0In Stock | Constant Current (CC) | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A LED Power Supply | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: ELG-100-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A CC + CV IP67 Dimming | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC + CV IP67 | 0In Stock | CV + CC | 2 A | 48 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A IP65 CC + CV adj w/pot | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP65 | |||
Mfr: OWA-120E-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 2.9A 121.8W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
Mfr: ELG-150-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 1750mA 94V IP67 CC dimming | 0In Stock | Constant Current (CC) | 1.75 A | 43 VDC to 86 VDC | 150.5 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA 115V IP67 CC dimming | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 107 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 700mA 225V IP67 CC dimming | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 214 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: HLG-240H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim | 0In Stock | CV + CC | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+71 143V | 0In Stock | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: NPF-120D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | ||||
Mfr: ELG-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 6.25A 150W CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | |||
Mfr: ELG-100-C700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 700mA 71-143V 100.1W CC IP67 Io Fixed | 0In Stock | Constant Current (CC) | 700 mA | 71 VDC to 143 VDC | 100.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199.136 mm (7.84 in) | 62.992 mm (2.48 in) | 35.306 mm (1.39 in) | Industrial | ELG-100-C | IP67 | |||
0In Stock | CV + CC | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (0.709 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: HVGC-240-2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 57.2 VDC to 114.3 VDC | 240 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 254 mm (10 in) | 68.07 mm (2.68 in) | 38.86 mm (1.53 in) | HVGC-240 | IP67 | ||||
Mfr: HVGC-240-2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA Io Adj w/pot | 0In Stock | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVGC-240 |