• LED Power Supplies

LED Power Supplies

3.573 Results
3.573 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Part # Aliases
Datasheet
Mfr: XLG-200-L-AB
TTI: XLG-200-L-AB
MEAN WELL
Availability:

0In Stock

LED Power Supplies 200W Constant Power IP67 3in1 Dim

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
142 VDC to 285 VDC
200 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
199 mm (7.835 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
PFC
IP67
XLG-200-L-AB-PH
Datasheet
Mfr: XLG-150-H-DA2
TTI: XLG-150-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 150W 27-56V 2680-4170mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
2.8 A
65 VDC
150 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
180 mm (7.087 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-150-DA2
IP67
Datasheet
Mfr: XLG-200-H-DA2
TTI: XLG-200-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
3.5 A
65 VDC
200 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
199 mm (7.835 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-200-DA2
IP67
Datasheet
Mfr: XLG-320-M-DA2
TTI: XLG-320-M-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 310.8W 74-148V 2100-2800mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
2.8 A
180 VDC
320 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
246 mm (9.685 in)
77 mm (3.031 in)
39.5 mm (1.555 in)
Industrial
XLG-320-DA2
IP67
Datasheet
Mfr: XLN-60-H
TTI: XLN-60-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-60
IP67
Datasheet
Mfr: XLC-25-H-B
TTI: XLC-25-H-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP DIP Switch 3in1 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-B
Datasheet
Mfr: XLC-40-H-DA2N
TTI: XLC-40-H-DA2N
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting NFC Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-DA2
Datasheet
Mfr: XLC-60-12-DA2S
TTI: XLC-60-12-DA2S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2S
Datasheet
Mfr: XLC-60-48-DA2S
TTI: XLC-60-48-DA2S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2S
Datasheet
Mfr: XLC-60-H-BN
TTI: XLC-60-H-BN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting 3in1 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-B
Datasheet
Mfr: XLN-40-H-DA2
TTI: XLN-40-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DALI-2 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
Industrial
XLN-40-DA2
Datasheet
Mfr: XLN-25-H
TTI: XLN-25-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.05 A
9 VDC to 54 VDC
25 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-25
IP67
Datasheet
Mfr: XLN-60-12
TTI: XLN-60-12
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-60
IP67
Datasheet
Mfr: XLN-60-24
TTI: XLN-60-24
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-60
IP67
Datasheet
Mfr: XLN-40-12
TTI: XLN-40-12
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
3.4 A
12 VDC
40.8 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-40
IP67
Datasheet
Mfr: XLG-200-L-DA2
TTI: XLG-200-L-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 200W 142-285V 700-1050mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
320 VDC
200 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
199 mm (7.835 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-200-DA2
IP67
Datasheet
Mfr: XLG-240-H-DA2
TTI: XLG-240-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
4.9 A
65 VDC
240 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240-DA2
IP67
Datasheet
Mfr: XLC-25-H-BSN
TTI: XLC-25-H-BSN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-BS
Datasheet
Mfr: XLC-25-H-S
TTI: XLC-25-H-S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP DIP Switch W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-S
Datasheet
Mfr: XLC-40-H-B
TTI: XLC-40-H-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch 3in1 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-B
Datasheet
Mfr: XLC-40-H-BS
TTI: XLC-40-H-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-BS
Datasheet
Mfr: XLC-40-H-BSN
TTI: XLC-40-H-BSN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-BS
Datasheet
Mfr: XLC-60-48-B
TTI: XLC-60-48-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-B
Datasheet
Mfr: XLC-60-H-BSN
TTI: XLC-60-H-BSN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLN-60-12-B
TTI: XLN-60-12-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67
  • ...
  • 5
  • 6
  • 7