LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XBG-100-A-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100W 90-305VIN 27-56V | 0In Stock | XBG-100 | |||||||||||||||||
0In Stock | XBG-100 | ||||||||||||||||||
Not Available Online | HBGC-300 | ||||||||||||||||||
Mfr: LDH-25-500W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA wire | 0In Stock | Constant Current (CC) | 500 mA | 12.5 VDC to 50 VDC | 25 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: ELG-100-C700A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V700MA | 0In Stock | ELG-100-C | |||||||||||||||||
Mfr: ELG-150-42B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-C1400B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54-107V1400MA | 0In Stock | ELG-150-C | |||||||||||||||||
Mfr: ELG-150-C700B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +107-214V700MA | 0In Stock | ELG-150-C | |||||||||||||||||
Mfr: XBG-160-A-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 159.9W 34-56V 3300mA CP AC in W/Conn | 0In Stock | Constant Power (CP) | 3.3 A | 34 VDC to 56 VDC | 159.9 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 151.5 mm (5.965 in) | 151.5 mm (5.965 in) | 60 mm (2.362 in) | Industrial | PFC | XBG-160 | IP67 | |||
0In Stock | Constant Power (CP) | 1.4 A | 186 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | XLG-240-M-AB-PH | ||||
Mfr: HLG-480H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 90-305VIN 20A | 0In Stock | HLG-480H | |||||||||||||||||
Mfr: PWM-120-12KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CV LED W/KNX | 0In Stock | Constant Voltage (CV) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-120-KN | |||||
Mfr: LDDS-300HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 300mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 300 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
Mfr: LDDS-350HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 350mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 350 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
Mfr: LDDS-350HWB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 350mA CC Wire 3n1 Dimming | 0In Stock | Constant Current (CC) | 2 VDC to 45 VDC | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||||
Mfr: NLDD-1200HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 10-56Vin 6-46V1200mA CC Wire Style | 0In Stock | Constant Current (CC) | 1.2 A | 6 VDC to 46 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | |||||
Mfr: PWM-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV PWM style 3in1Dim | 0In Stock | Constant Voltage (CV) | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
0In Stock | Constant Voltage (CV) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | ||||
Mfr: NPF-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W 36V 5.55A CV+CC IP67 | 0In Stock | CV + CC | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200V-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200.3W 54V 3.71A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 3.71 A | 54 VDC | 200.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Not Available Online | Constant Current (CC) | 100 mA | 355 VDC | 36 W | 360 VDC to 400 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NHDD-40 | ||||||
0In Stock | Constant Current (CC) | 700 mA | 18 VDC to 30 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-H-B-PH | |||
0In Stock | HBG-160 | ||||||||||||||||||
0In Stock | HLG-600H | ||||||||||||||||||
0In Stock | LCM-25 |