• LED Power Supplies

APC-16 - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: APC-16-700
TTI: APC-16-700
MEAN WELL
Availability:

0In Stock

LED Power Supplies 16.8W 9-24V 700mA Constant Current

0In Stock

Please adjust quantity to Min / Mult value
Constant Current (CC)
700 mA
9 VDC to 24 VDC
16.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Desktop
77 mm (3.031 in)
40 mm (1.575 in)
29 mm (1.142 in)
Industrial
APC-16
IP42
Datasheet
Mfr: APC-16-350
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 16.8W 12-48V 350mA Constant Current

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
350 mA
12 VDC to 48 VDC
16.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Desktop
77 mm (3.031 in)
40 mm (1.575 in)
29 mm (1.142 in)
Industrial
APC-16
IP42