APV-25 - LED Power Supplies
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1.584 On Order Expected 28-Jan-27 | Constant Voltage (CV) | 1.05 A | 24 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
0In Stock | Constant Voltage (CV) | 2.1 A | 12 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
0In Stock | Constant Voltage (CV) | 700 mA | 36 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
0In Stock | Constant Voltage (CV) | 1.68 A | 15 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
0In Stock | Constant Voltage (CV) | 3.5 A | 5 VDC | 17.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 |