APV-8 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86In Stock | Constant Voltage (CV) | 340 mA | 24 VDC | 8.16 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23.5 mm (0.925 in) | Industrial | APV-8 | IP42 | APV8-24-PH | ||||
234In Stock | Constant Voltage (CV) | 670 mA | 12 VDC | 8.04 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23.5 mm (0.925 in) | Industrial | APV-8 | IP42 | APV8-12-PH | ||||
0In Stock | Constant Voltage (CV) | 1.4 A | 5 VDC | 7 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23.5 mm (0.925 in) | Industrial | APV-8 | IP42 |