DAP-04-S01 - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DAP-04-S01 TTI: DAP-04-S01 MEAN WELL Availability: 0In StockLED Power Supplies 90 VAC TO 305 VAC IP20 | 0In Stock | 90 VAC to 305 VAC | With Dimming | 4 Output | Chassis Mount | 165 mm (6.496 in) | 46 mm (1.811 in) | 23 mm (0.906 in) | Industrial | DAP-04-S01 | IP20 |