• LED Power Supplies

DLP-04 - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: DLP-04R
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 16V/0.24A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
240 mA
15.3 VDC to 18.7 VDC
3.84 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
90 mm (3.543 in)
35 mm (1.378 in)
54.5 mm (2.146 in)
Industrial
DLP-04
Datasheet
Mfr: DLP-04L
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 3.84W 16V 240mA DALI Bus PowerSupply

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
240 mA
15.3 VDC to 18.7 VDC
3.84 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
Without Dimming
1 Output
DIN Rail
145.034 mm (5.71 in)
37.846 mm (1.49 in)
22.098 mm (0.87 in)
Industrial
DLP-04