ELG-150 - LED Power Supplies
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-150-24B-3Y TTI: ELG-150-24B-3Y MEAN WELL Availability: 14In StockLED Power Supplies 24V 6.25A 150W CC+CV 3 wire input IP67 | 14In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | |||
Mfr: ELG-150-42DA-3Y TTI: ELG-150-42DA-3Y MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | ||||||||||||||||
Mfr: ELG-150-42AB-3Y TTI: ELG-150-42AB-3Y MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | ||||||||||||||||
Mfr: ELG-150-48-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48V/3.13A | 0In Stock | ELG-150 | ||||||||||||||||
Mfr: ELG-150-48B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48V/3.13A | 0In Stock | ELG-150 | ||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-36-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V/4.17A | 0In Stock | ELG-150 | ||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54V2.8A 151.2W CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 2.8 A | 54 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | |||
Mfr: ELG-150-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54V2.8A 151.2W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-150 | IP65 | ||||||||||||
0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
Mfr: ELG-150-42A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | ||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 3.57A 150W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | CV + CC | 3.57 A | 42 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | |||
Mfr: ELG-150-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | |||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | ||||
Mfr: ELG-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 6.25A 150W CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | |||
0In Stock | CV + CC | 4.17 A | 36 VDC | 150.1 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | ||||
Mfr: ELG-150-36B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V/4.17A | 0In Stock | ELG-150 |