• LED Power Supplies

ELG-150-V - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: ELG-150-24-3Y
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies O/P +24V/6.25A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
6.25 A
24 VDC
150 W
100 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
FC
ELG-150-V
IP67
Datasheet
Mfr: ELG-150-12-3Y
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies O/P +12V10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
10 A
12 VDC
120 W
100 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
FC
ELG-150-V
IP67