ELG-240-C - LED Power Supplies
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-240-C1050DA TTI: ELG-240-C1050DA MEAN WELL Availability: 0In StockLED Power Supplies 239.4W114-228V1050mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 1.05 A | 114 VDC to 228 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP65 | ||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.75W69-137V1750mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.75 A | 69 VDC to 137 VDC | 178.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP67 | |||
Mfr: ELG-240-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP65 | |||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-115V2100MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C1050-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W86-171V 1400mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 1.4 A | 86 VDC to 171 VDC | 179.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP65 | |||
Mfr: ELG-240-C2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP67 Io fixed | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP67 | ||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C1400DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +86-171V1400MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C1750A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C1750-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +172-343V700MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 179.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP65 | |||
Mfr: ELG-240-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 179.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP67 | |||
Mfr: ELG-240-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP65 | |||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C1750DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-240-C1750B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 Io fixed | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 240.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP67 |