• LED Power Supplies

ELG-240-V - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: ELG-240-24-3Y
TTI: ELG-240-24-3Y
MEAN WELL
Availability:

4In Stock

LED Power Supplies O/P +24V10A

4In Stock

Please adjust quantity to Min / Mult value
CV + CC
10 A
24 VDC
240 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
244 mm (9.606 in)
71 mm (2.795 in)
37.5 mm (1.476 in)
Industrial
FC
ELG-240-V
IP67