ELG-300 - LED Power Supplies
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-300 | |||||||||||||||||
Mfr: ELG-300-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 300W 24V 6.25-12.5A CC/CV IoVo Adj W/Pot | 0In Stock | CV + CC | 12.5 A | 24 VDC | 300 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | ELG-300 | IP67 |