HBG-160P - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBG-160P-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 60V 2.6A CV+CC Adj W/Pot | 0In Stock | CV + CC | 2.6 A | 60 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 48V 3.3A CV+CC adj by cable | Not Available Online | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 36V 4.4A CV+CC Adj W/Pot | 0In Stock | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 48V 3.3A CV+CC Adj W/Pot | 0In Stock | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | HBG-160P | |||||||
Mfr: HBG-160P-36B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 36V 4.4A CV+CC adj by cable | Not Available Online | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | HBG-160P | |||||||
Mfr: HBG-160P-60B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 156W 60V 2.6A CV+CC adj by cable | Not Available Online | CV + CC | 2.6 A | 60 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-48DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 48V 3.3A CC+CV DALI | Not Available Online | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-36DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 36V 4.4A CC+CV DALI | Not Available Online | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-160P-60DA TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 156W 60V 2.6A CC+CV DALI | Not Available Online | CV + CC | 2.6 A | 60 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P |