HBG-60 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBG-60-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 57.75W 1050mA 37-55V CC LED PS enclosed | 0In Stock | Constant Current (CC) | 1.05 A | 60 VDC | 57.75 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 98 mm (3.858 in) | 98 mm (3.858 in) | 57.5 mm (2.264 in) | Industrial | HBG-60 | ||||
Mfr: HBG-60-2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.9W 2100mA 19-29V CC LED PS enclosed | 0In Stock | Constant Current (CC) | 2.1 A | 35 VDC | 60.9 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | HBG-60 | |||||||
Mfr: HBG-60-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 1400mA 28-43V CC LED PS enclosed | 0In Stock | Constant Current (CC) | 1.4 A | 50 VDC | 60.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 98 mm (3.858 in) | 98 mm (3.858 in) | 57.5 mm (2.264 in) | Industrial | HBG-60 |