HLG-240H - LED Power Supplies
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-240H-48A TTI: HLG-240H-48A MEAN WELL Availability: 224In StockLED Power Supplies 240W 48V 5A 90-305VAC IP65 rated | 224In Stock | CV + CC | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-24 TTI: HLG-240H-24 MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A IP67 RATED | 0In Stock | CV + CC | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-24A TTI: HLG-240H-24A MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 90-305VAC IP65 rated | 0In Stock | CV + CC | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP67 RATED | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
Mfr: HLG-240H-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A 90-305VAC IP65 rated | 0In Stock | CV + CC | 6.7 A | 36 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30V 8A IP67 RATED | 0In Stock | CV + CC | 8 A | 30 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP67 RATED | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.3W 54V 4.45A IP67 RATED | 0In Stock | CV + CC | 4.45 A | 54 VDC | 240.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 225W 15V 15A 90-305VAC IP65 rated | 0In Stock | CV + CC | 15 A | 15 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
0In Stock | HLG-240H | |||||||||||||||||
Mfr: HLG-240H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.2W 42V 5.72A IP67 RATED | 0In Stock | CV + CC | 5.72 A | 42 VDC | 240.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated | Not Available Online | CV + CC | 4.45 A | 54 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30V 8A 90-305VAC IP65 rated | 0In Stock | CV + CC | 8 A | 30 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.2W 42V 5.72A 90-305VAC IP65 rated | 0In Stock | CV + CC | 5.72 A | 42 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 225W 15V 15A IP67 RATED | 0In Stock | Constant Current (CC) | 15 A | 15 VDC | 225 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 20V 12A IP67 RATED | 0In Stock | CV + CC | 12 A | 20 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30V 8A IP67 RATED | 0In Stock | CV + CC | 8 A | 30 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H | |||||||||||||||||
Mfr: HLG-240H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A IP67 RATED | 0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A IP67 RATED | 0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 |