HLG-240H-C - LED Power Supplies
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HLG-240H-C | |||||||||||||||||
Mfr: HLG-240H-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W59-119V 2100mA IP65 CC adj thru po | 0In Stock | CV + CC | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+119 238V | 0In Stock | CV + CC | 1.05 A | 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot | 0In Stock | CV + CC | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim | 0In Stock | CV + CC | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+71 143V | 0In Stock | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C2100B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim | Not Available Online | CV + CC | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
0In Stock | HLG-240H-C | |||||||||||||||||
Mfr: HLG-240H-C1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 250.6W89-179V 1400mA IP65 CC adj thru pot | 0In Stock | Constant Current (CC) | 1.4 A | 179 VDC | 250.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P 90-305VAC O/P +71-143V | Not Available Online | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
0In Stock | HLG-240H-C | |||||||||||||||||
Mfr: HLG-240H-C1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+119 238V | 0In Stock | CV + CC | 1.05 A | 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 250.6W89-179V 1400mA IP67 CC 3 in 1 Dim | 0In Stock | CV + CC | 1.4 A | 179 VDC | 250.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
0In Stock | HLG-240H-C | |||||||||||||||||
0In Stock | HLG-240H-C | |||||||||||||||||
Not Available Online | Constant Current (CC) | 1.05 A | 119 VDC to 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 38.86 mm (1.53 in) | 68.07 mm (2.68 in) | PSE | HLG-240H-C | IP67 | ||||
Mfr: HLG-240H-C1050 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 249.9W119-238V1050mA IP67 CC Io fixed | Not Available Online | Constant Current (CC) | 1.05 A | 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Not Available Online | Constant Current (CC) | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | |||
Not Available Online | Constant Current (CC) | 2.1 A | 71 VDC to 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 38.86 mm (1.53 in) | 68.07 mm (2.68 in) | PSE | HLG-240H-C | IP67 | ||||
Not Available Online | PSE | HLG-240H-C | ||||||||||||||||
Mfr: HLG-240H-C1400 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 250.6W89-179V 1400mA IP67 CC Io fixed | Not Available Online | Constant Current (CC) | 1.4 A | 179 VDC | 250.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C1750 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 250.25W71-143V1750mA IP67 CC Io fixed | Not Available Online | Constant Current (CC) | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C700 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 249.9W178-357V 700mA IP67 CC Io fixed | Not Available Online | Constant Current (CC) | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Not Available Online | PSE | HLG-240H-C | ||||||||||||||||
Not Available Online | Constant Current (CC) | 1.4 A | 89 VDC to 179 VDC | 250.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 38.86 mm (1.53 in) | 68.07 mm (2.68 in) | PSE | HLG-240H-C | IP67 |
- 1
- 2