HLG-320H-C - LED Power Supplies
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-320H-C2100B TTI: HLG-320H-C2100B MEAN WELL Availability: 0In StockLED Power Supplies 319.2W76-152V 2100mA CC IP67 3in1 dimming | 0In Stock | Constant Current (CC) | 2.1 A | 76 VDC to 152 VDC | 319.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 | ||
0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C1400DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +114-229V | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot | Not Available Online | Constant Current (CC) | 1.75 A | 91 VDC to 183 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C1400A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.6W114-229V1400mA CC IP65 Io adj w/pot | Not Available Online | Constant Current (CC) | 1.4 A | 114 VDC to 229 VDC | 320.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 319.2W76-152V 2100mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 2.1 A | 76 VDC to 152 VDC | 319.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 299.6W214-428V 700mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 700 mA | 214 VDC to 428 VDC | 299.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C700DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +214-428V | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C2800A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P90 305VAC O/P+57 114V | Not Available Online | Constant Current (CC) | 2.8 A | 57 VDC to 114 VDC | 319.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C1750DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +91-183V | 0In Stock | HLG-320H-C | ||||||||||||||||
0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C2800B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P90 305VAC O/P+57 114V | Not Available Online | Constant Current (CC) | 2.8 A | 57 VDC to 114 VDC | 319.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 | ||
Mfr: HLG-320H-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.2W152-305V1050mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 152 VDC to 305 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C3500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 318.5W 46-91V 3500mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 3.5 A | 46 VDC to 91 VDC | 318.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C1400B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.6W114-229V1400mA CC IP67 3in1 dimming | Not Available Online | Constant Current (CC) | 1.4 A | 114 VDC to 229 VDC | 320.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 | ||
Mfr: HLG-320H-C3500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 318.5W 46-91V 3500mA CC IP67 3in1 dimming | 0In Stock | Constant Current (CC) | 3.5 A | 46 VDC to 91 VDC | 318.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 | ||
Mfr: HLG-320H-C1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +152-305V | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C1750AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 90-305VAC | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C2100AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +76-152V | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C2800DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +57-114V | 0In Stock | HLG-320H-C | ||||||||||||||||
0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C3500DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +46-91V | 0In Stock | HLG-320H-C | ||||||||||||||||
Mfr: HLG-320H-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.25W91-183V1750mA CC IP67 3in1 dimming | 0In Stock | Constant Current (CC) | 1.75 A | 91 VDC to 183 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP67 |
- 1
- 2