HLG-40H - LED Power Supplies
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-40H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.05W 15V 2.67A IP67 W/Cable | 0In Stock | CV + CC | 2.67 A | 15 VDC | 40.05 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A IP67 Adj W/Cable | 0In Stock | Constant Current (CC) | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A IP67 W/Cable | 0In Stock | CV + CC | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-12AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.96W 12V 3.33A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.33 A | 12 VDC | 39.96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: HLG-40H-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A IP67 W/Cable | 0In Stock | Constant Current (CC) | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A IP65 Adj W/Intrl Pot | 0In Stock | Constant Current (CC) | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A Adjustable, Dimmable | 0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-15A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.05W 15V 2.67A IP65 Adj W/Intrl Pot | Not Available Online | CV + CC | 2.67 A | 15 VDC | 40.05 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: HLG-40H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.05W 15V 2.67A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.67 A | 15 VDC | 40.05 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: HLG-40H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.96W 12V 3.33A IP67 W/Cable | 0In Stock | CV + CC | 3.33 A | 12 VDC | 39.96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A IP67 Adj W/Cable | 0In Stock | CV + CC | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-24B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.08W 24V 1.67A IP67 Adj W/Cable | Not Available Online | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A IP67 W/Cable | 0In Stock | Constant Current (CC) | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A IP67 W/Cable | 0In Stock | CV + CC | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.5W 54V 0.75A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 750 mA | 54 VDC | 40.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: HLG-40H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A Adjustable, Dimmable | 0In Stock | CV + CC | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-12B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 39.96W 12V 3.33A IP67 Adj W/Cable | Not Available Online | CV + CC | 3.33 A | 12 VDC | 39.96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-40H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A IP67 Adj W/Cable | 0In Stock | CV + CC | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 |
- 1
- 2