HLG-480H - LED Power Supplies
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 125 mm (4.921 in) | 36.8 mm (1.449 in) | Industrial | HLG-480H | IP67 | ||||
0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
0In Stock | HLG-480H | |||||||||||||||||
0In Stock | HLG-480H | |||||||||||||||||
Mfr: HLG-480H-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 36V 13.3A 478.8W Constant Current mod | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | |||
Mfr: HLG-480H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 36V 13.3A 478.8W Constant Current mod | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A 3in1 Dim CV+CC | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
0In Stock | CV + CC | 4.4 A to 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
Mfr: HLG-480H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A 3in1 Dim CV+CC | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
0In Stock | CV + CC | 8 A to 16 A | 25.5 VDC to 31.5 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
Mfr: HLG-480H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A Io/Vo adj w/pot | 0In Stock | CV + CC | 5.7 A to 11.4 A | 35.7 VDC to 44.1 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | |||
0In Stock | HLG-480H | |||||||||||||||||
0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | ||||
Mfr: HLG-480H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC Io/Vo adj 3in1 dim | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | |||
Mfr: HLG-480H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | ||||
Mfr: HLG-480H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 48V 10A 480W Constant Current mod | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 90-305VIN 20A | 0In Stock | HLG-480H | ||||||||||||||||
Mfr: HLG-480H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A Io/Vo fixed CV+CC | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HLG-480H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A 3in1 Dim CV+CC | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Not Available Online | HLG-480H |
- 1
- 2