HLG-480H-C - LED Power Supplies
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-480H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1750mA 480W 340V Constant Current mod | Not Available Online | Constant Current (CC) | 1.75 A | 137 VDC to 274 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP65 | |||
Mfr: HLG-480H-C1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1750mA 480W 340V Constant Current mod | 0In Stock | Constant Current (CC) | 1.75 A | 137 VDC to 274 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP67 | |||
Mfr: HLG-480H-C2100AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 481W 90-305VIN 2.1A | Not Available Online | HLG-480H-C | ||||||||||||||||
Mfr: HLG-480H-C1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1400mA 480W 420V Constant Current mod | 0In Stock | Constant Current (CC) | 1.4 A | 171 VDC to 343 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP65 | |||
0In Stock | HLG-480H-C | |||||||||||||||||
Mfr: HLG-480H-C2800AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 479W 90-305VIN 2.8A | 0In Stock | HLG-480H-C | ||||||||||||||||
0In Stock | HLG-480H-C | |||||||||||||||||
0In Stock | HLG-480H-C | |||||||||||||||||
Mfr: HLG-480H-C2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 2100mA 481W 280V Constant Current mod | 0In Stock | Constant Current (CC) | 2.1 A | 114 VDC to 229 VDC | 481 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP67 | |||
Mfr: HLG-480H-C1400B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1400mA 480W 420V Constant Current mod | Not Available Online | Constant Current (CC) | 1.4 A | 171 VDC to 343 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP67 | |||
Mfr: HLG-480H-C2100A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 2100mA 481W 280V Constant Current mod | Not Available Online | Constant Current (CC) | 2.1 A | 114 VDC to 229 VDC | 481 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP65 | |||
Not Available Online | Constant Current (CC) | 1.4 A | 171 VDC to 343 VDC | 480 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 124.97 mm (4.92 in) | 43.69 mm (1.72 in) | HLG-480H-C | IP67 | |||||
Not Available Online | Constant Current (CC) | 2.8 A | 85 VDC to 171 VDC | 479 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 124.97 mm (4.92 in) | 43.69 mm (1.72 in) | HLG-480H-C | IP67 | |||||
Not Available Online | Constant Current (CC) | 2.1 A | 114 VDC to 229 VDC | 481 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 124.97 mm (4.92 in) | 43.69 mm (1.72 in) | HLG-480H-C | IP67 | |||||
Not Available Online | Constant Current (CC) | 3.5 A | 68 VDC to 137 VDC | 480 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 124.97 mm (4.92 in) | 43.69 mm (1.72 in) | HLG-480H-C | IP67 | |||||
Not Available Online | HLG-480H-C | |||||||||||||||||
Not Available Online | HLG-480H-C | |||||||||||||||||
Not Available Online | Constant Current (CC) | 1.75 A | 137 VDC to 274 VDC | 480 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 124.97 mm (4.92 in) | 43.69 mm (1.72 in) | HLG-480H-C | IP67 | |||||
Not Available Online | HLG-480H-C | |||||||||||||||||
Not Available Online | HLG-480H-C | |||||||||||||||||
Not Available Online | HLG-480H-C |