HLG-60H - LED Power Supplies
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-60H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-60H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A IP67 W/Cable | 0In Stock | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A IP67 Adj W/Cable | 0In Stock | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.7 A | 36 VDC | 61.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.7 A | 36 VDC | 61.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.9W 42V 1.45A IP67 W/Cable | 0In Stock | CV + CC | 1.45 A | 42 VDC | 60.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-42B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60.9W 42V 1.45A IP67 Adj W/Cable | Not Available Online | CV + CC | 1.45 A | 42 VDC | 60.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A IP67 Adj W/Cable | 0In Stock | CV + CC | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A Adjustable, Dimmable | 0In Stock | CV + CC | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A IP67 W/Cable | 0In Stock | CV + CC | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A IP67 W/Cable | 0In Stock | CV + CC | 1.7 A | 36 VDC | 61.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable | 0In Stock | CV + CC | 1.45 A | 42 VDC | 60.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-60H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-60H-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
Mfr: HLG-60H-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A IP67 W/Cable | 0In Stock | CV + CC | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A IP67 W/Cable | 0In Stock | CV + CC | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-60H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A IP67 W/Cable | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A IP67 W/Cable | 0In Stock | CV + CC | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HLG-60H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.7 A | 36 VDC | 61.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H |
- 1
- 2