HLN-60H - LED Power Supplies
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLN-60H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | ||||
Mfr: HLN-60H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | ||||
Mfr: HLN-60H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A Adjustable, Dimmable | 0In Stock | CV + CC | 1.7 A | 36 VDC | 61.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | |||
Mfr: HLN-60H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable | 0In Stock | CV + CC | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | |||
Mfr: HLN-60H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | ||||
Mfr: HLN-60H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable | 0In Stock | CV + CC | 1.45 A | 42 VDC | 60.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | |||
Mfr: HLN-60H-30AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 30V 2A Adjustable, Dimmable | Not Available Online | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | ||||
Mfr: HLN-60H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | ||||
Mfr: HLN-60H-15A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 15V 4A IP64 Internal Adj | Not Available Online | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-36B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 61.2W 36V 1.7A IP64 Cable Adj | Not Available Online | CV + CC | 1.7 A | 36 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-42A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60.9W 42V 1.45A IP64 Internal Adj | Not Available Online | CV + CC | 1.45 A | 42 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-48A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 62.4W 48V 1.3A IP64 Internal Adj | Not Available Online | CV + CC | 1.3 A | 48 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-20B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 20V 3A IP64 Cable Adj | Not Available Online | CV + CC | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-30A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 30V 2A IP64 Internal Adj | Not Available Online | CV + CC | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-15B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 15V 4A IP64 Cable Adj | Not Available Online | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-24A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 24V 2.5A IP64 Internal Adj | Not Available Online | CV + CC | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 62.4W 48V 1.3A IP64 Cable Adj | Not Available Online | CV + CC | 1.3 A | 48 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-24B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 24V 2.5A IP64 Cable Adj | Not Available Online | CV + CC | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 62.1W 54V 1.15A IP64 Internal Adj | Not Available Online | CV + CC | 1.15 A | 54 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-54B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 62.1W 54V 1.15A IP64 Cable Adj | Not Available Online | CV + CC | 1.15 A | 54 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-20A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 20V 3A IP64 Internal Adj | Not Available Online | CV + CC | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-36A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 61.2W 36V 1.7A IP64 Internal Adj | Not Available Online | CV + CC | 1.7 A | 36 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 | ||||
Mfr: HLN-60H-42B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60.9W 42V 1.45A IP64 Cable Adj | Not Available Online | CV + CC | 1.45 A | 42 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-60H | IP64 | ||
Mfr: HLN-60H-30B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 60W 30V 2A IP64 Cable Adj | Not Available Online | CV + CC | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 161 mm (6.339 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | PSE | HLN-60H | IP64 |