HVG-100 - LED Power Supplies
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-100-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A OCP adj w pot. | 0In Stock | CV + CC | 2.65 A | 36 VDC | 95.4 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVG-100 | |||||
Mfr: HVG-100-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A OCP dim w out cable | 0In Stock | CV + CC | 2.65 A | 36 VDC | 95.4 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A OCP adj w pot. | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
Mfr: HVG-100-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A OCP adj w pot. | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HVG-100-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 30V 3.2A OCP dim w out cable | 0In Stock | CV + CC | 3.2 A | 30 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A OCP adj w pot. | 0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HVG-100-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A OCP adj w pot. | 0In Stock | CV + CC | 5 A | 15 VDC | 75 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
Mfr: HVG-100-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A OCP dim w out cable | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A OCP dim w out cable | 0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.58W 54V 1.77A OCP adj w pot. | 0In Stock | CV + CC | 1.77 A | 54 VDC | 95.58 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
0In Stock | HVG-100 | |||||||||||||||||
Mfr: HVG-100-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.58W 54V 1.77A OCP dim w out cable | 0In Stock | CV + CC | 1.77 A | 54 VDC | 95.58 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A OCP dim w out cable | 0In Stock | CV + CC | 5 A | 15 VDC | 75 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 20V 4.8A OCP adj w pot. | 0In Stock | CV + CC | 4.8 A | 20 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HVG-100-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 20V 4.8A OCP dim w out cable | 0In Stock | CV + CC | 4.8 A | 20 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVG-100 | |||||
Mfr: HVG-100-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A OCP dim w out cable | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 30V 3.2A OCP adj w pot. | 0In Stock | CV + CC | 3.2 A | 30 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
0In Stock | HVG-100 |