HVG-320 - LED Power Supplies
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-320-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 324W 54V 6A IP67 3in1 Dimming | 0In Stock | CV + CC | 6 A | 54 VDC | 324 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP67 | |||
Mfr: HVG-320-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 319.2W 42V 7.6A IP67 3in1 Dimming | 0In Stock | With Dimming | 262 mm (10.315 in) | 43.8 mm (1.724 in) | HVG-320 | |||||||||||||
Mfr: HVG-320-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 48V 6.7A IP67 3in1 Dimming | 0In Stock | CV + CC | 6.7 A | 48 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP67 | |||
Mfr: HVG-320-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 324W 54V 6A IP65 Io Adj w/pot | 0In Stock | 262 mm (10.315 in) | 43.8 mm (1.724 in) | HVG-320 | ||||||||||||||
0In Stock | HVG-320 | |||||||||||||||||
Mfr: HVG-320-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321W 30V 10.7A IP65 Io Adj w/pot | 0In Stock | CV + CC | 10.7 A | 30 VDC | 321 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: HVG-320-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming | 0In Stock | CV + CC | 13.4 A | 24 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | |||||
Mfr: HVG-320-48A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 321.6W 48V 6.7A IP65 Io Adj w/pot | Not Available Online | CV + CC | 6.7 A | 48 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: HVG-320-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321W 30V 10.7A IP67 3in1 Dimming | 0In Stock | With Dimming | 262 mm (10.315 in) | 43.8 mm (1.724 in) | HVG-320 | |||||||||||||
0In Stock | HVG-320 | |||||||||||||||||
Mfr: HVG-320-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 24V 13.4A Io + Vo adj, 3n1 dim | 0In Stock | CV + CC | 13.4 A | 24 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | HVG-320 | IP65 | ||||
Mfr: HVG-320-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot | 0In Stock | CV + CC | 7.6 A | 42 VDC | 319.2 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: HVG-320-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.4W 36V 8.9A IP65 Io Adj w/pot | 0In Stock | CV + CC | 8.9 A | 36 VDC | 320.4 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | |||||
Mfr: HVG-320-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 24V 13.4A IP65 Io Adj w/pot | 0In Stock | CV + CC | 13.4 A | 24 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: HVG-320-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.4W 36V 8.9A IP67 3in1 Dimming | 0In Stock | CV + CC | 8.9 A | 32 VDC to 39 VDC | 320.4 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 89.92 mm (3.54 in) | 43.69 mm (1.72 in) | HVG-320 | IP67 |