HVG-480 - LED Power Supplies
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-480-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC adj via pot | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HVG-480-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 24V 20A CV/CC adj via pot | 0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
0In Stock | HVG-480 | |||||||||||||||||
0In Stock | HVG-480 | |||||||||||||||||
Mfr: HVG-480-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A CV/CC adj via pot | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP65 | ||||||
Mfr: HVG-480-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A CV/CC adj via pot | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HVG-480-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 42V 11.4A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 11.4 A | 42 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP67 | ||||||
Mfr: HVG-480-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A CV/CC adj via pot | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
0In Stock | HVG-480 | |||||||||||||||||
0In Stock | HVG-480 | |||||||||||||||||
0In Stock | HVG-480 | |||||||||||||||||
Mfr: HVG-480-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A CV/CC adj via pot | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HVG-480-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
0In Stock | HVG-480 | |||||||||||||||||
Mfr: HVG-480-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 24V 20A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP67 | ||||||
Mfr: HVG-480-42D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 478.8W 42V 11.4A Smart Timer Dimming | Not Available Online | CV + CC | 11.4 A | 42 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-48D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W 48V 10A Smart Timer Dimming | Not Available Online | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-54D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480.6W 54V 8.9A Smart Timer Dimming | Not Available Online | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | ||||
Mfr: HVG-480-36D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 478.8W 36V 13.3A Smart Timer Dimming | Not Available Online | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-24D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W 24V 20A Smart Timer Dimming | Not Available Online | CV + CC | 20 A | 24 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-30D2 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W 30V 16A Smart Timer Dimming | Not Available Online | CV + CC | 16 A | 30 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 |