• LED Power Supplies

HVGC-1000 - LED Power Supplies

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: HVGC-1000A-L-AB
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 1008W 95-240V 4200mA CP AUX DC Out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
2.8 A
390 VDC
1.0032 kW
180 VAC to 528 VAC
With Dimming
1 Output
Chassis Mount
310 mm (12.205 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-1000
IP67
Datasheet
Mfr: HVGC-1000A-M-AB
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer

Not Available Online

Call
or
View Details
Constant Power (CP)
4.2 A
250 VDC
1.008 kW
180 VAC to 528 VAC
With Dimming
1 Output
Chassis Mount
310 mm (12.205 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-1000
IP67
Datasheet
Mfr: HVGC-1000A-H-AB
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies 1008W 5600mA 70-180V IP67 CP 3n1 Dim

Not Available Online

Call
or
View Details
Constant Power (CP)
5.6 A
70 VDC to 180 VDC
1.008 kW
180 VAC to 528 VAC
With Dimming
1 Output
Chassis Mount
310 mm (12.205 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-1000
IP67