HVGC-65 - LED Power Supplies
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVGC-65-1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 6-62Vout 65.1W CC IP65 | 0In Stock | Constant Current (CC) | 1.05 A | 6 VDC to 62 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP65 | ||||
0In Stock | HVGC-65 | |||||||||||||||||
Mfr: HVGC-65-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65W 500mA 13-130Vout CC IP67 Dimming | 0In Stock | Constant Current (CC) | 500 mA | 13 VDC to 130 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | |||
Mfr: HVGC-65-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 18-186Vout CC 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 350 mA | 18 VDC to 186 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | |||
Mfr: HVGC-65-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65.1W 700mA 9-93Vout CC IP67 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 9 VDC to 93 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | |||
Mfr: HVGC-65-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 6-62Vout CC 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 6 VDC to 62 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | ||||
0In Stock | HVGC-65 | |||||||||||||||||
0In Stock | HVGC-65 | |||||||||||||||||
Mfr: HVGC-65-350A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 18-186Vout 65.1W CC IP65 | 0In Stock | Constant Current (CC) | 350 mA | 18 VDC to 186 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP65 | |||
Mfr: HVGC-65-700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65.1W 700mA 9-93Vout CC IP65 | 0In Stock | Constant Current (CC) | 700 mA | 9 VDC to 93 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP65 | |||
Mfr: HVGC-65-500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65W 500mA 13-130Vout CC IP65 | 0In Stock | Constant Current (CC) | 500 mA | 13 VDC to 130 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP65 | |||
0In Stock | HVGC-65 | |||||||||||||||||
Not Available Online | HVGC-65 | |||||||||||||||||
Not Available Online | HVGC-65 | |||||||||||||||||
Not Available Online | HVGC-65 | |||||||||||||||||
Not Available Online | HVGC-65 |