HVGC-650 - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVGC-650-U-AB TTI: HVGC-650-U-AB MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 24-58V 11.2A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 1.12 A | 24 VDC to 58 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 2.8 A | 93 VDC to 232 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650-M-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 651W 62-155V 4.2A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 4.2 A | 62 VDC to 155 VDC | 651 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650-H-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 46.4-116V5.6A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 5.6 A | 47 VDC to 116 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650A-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 649.6W 46.4-116V5.6A CP 3in1 Dim Aux DC | Not Available Online | Constant Power (CP) | 5.6 A | 47 VDC to 116 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650A-U-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 649.6W 24-58V 11.2A CP 3in1 Dim Aux DC | Not Available Online | Constant Power (CP) | 1.12 A | 24 VDC to 58 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | |||
Mfr: HVGC-650A-L-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dim Aux DC | Not Available Online | Constant Power (CP) | 2.8 A | 93 VDC to 232 VDC | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | ||||
Mfr: HVGC-650A-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 651W 62-155V 4.2A CP 3in1 Dim Aux DC | Not Available Online | Constant Power (CP) | 4.2 A | 62 VDC to 155 VDC | 651 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 |