LCM-40 - LED Power Supplies
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 350 mA | 2 VDC to 100 VDC | 42 W | 180 VAC to 295 VAC | With Dimming | 6 Output | Chassis Mount | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | PFC | LCM-40 | ||||
0In Stock | LCM-40 | |||||||||||||||||
Not Available Online | Constant Current (CC) | 42 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | 1 Output | Chassis Mount | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | LCM-40 | ||||||||
0In Stock | Constant Current (CC) | 1.05 A | 100 VDC | 35 W | 90 VAC to 132 VAC, 127 VDC to 186 VDC | With Dimming | 1 Output | SMD/SMT | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | LCM-40 | |||||
Not Available Online | Constant Current (CC) | 1.05 A | 100 VDC | 35 W | 90 VAC to 132 VAC, 127 VDC to 186 VDC | With Dimming | 1 Output | SMD/SMT | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | LCM-40 | |||||
Mfr: LCM-40BLE-AUX TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 180-295VAC CC 350-1050mA AUX DCout | 0In Stock | Constant Current (CC) | 42 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | 1 Output | Chassis Mount | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | LCM-40 | |||||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 100 VDC | 42 W | 180 VAC to 295 VAC | With Dimming | 6 Output | Chassis Mount | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | PFC | LCM-40 |