LDB-LW - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 40 VDC | 9 VDC to 36 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-LW | ||||||
Not Available Online | Constant Current (CC) | 600 mA | 2 VDC to 30 VDC | 9 VDC to 28 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-LW | ||||||
Not Available Online | Constant Current (CC) | 500 mA | 2 VDC to 32 VDC | 9 VDC to 30 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-LW | ||||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 40 VDC | 9 VDC to 36 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-LW |