LDC-55 - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-55 | ||||
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-55 | ||||
0In Stock | Constant Power (CP) | 500 mA to 1.6 A | 27 VDC to 56 VDC | 55 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | Without Dimming | 1 Output | Panel Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | LDC-55 | |||||
0In Stock | LDC-55 |