LDD-H - LED Power Supplies
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 52 VDC | 18 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 700 mA | 2 VDC to 52 VDC | 36 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 700 mA | 2 VDC to 52 VDC | 36 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 1 A | 2 VDC to 52 VDC | 52 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 52 VDC | 18 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 700 mA | 2 VDC to 52 VDC | 36 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 500 mA | 2 VDC to 52 VDC | 26 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 1.5 A | 2 VDC to 46 VDC | 69 W | 9 VDC to 52 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | IP67 | ||||
Not Available Online | Constant Current (CC) | 600 mA | 2 VDC to 52 VDC | 31 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Mfr: LDD-1000HS TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 9-56V 2-52Vout1000mA LED Driver SMT style | Not Available Online | Constant Current (CC) | 1 A | 2 VDC to 52 VDC | 52 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | ||||
Not Available Online | Constant Current (CC) | 1 A | 2 VDC to 52 VDC | 52 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 1.2 A | 2 VDC to 46 VDC | 14 W | 9 VDC to 52 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | IP67 | ||||
Not Available Online | Constant Current (CC) | 500 mA | 2 VDC to 52 VDC | 26 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | LDD-H | |||||||||||||||||
Mfr: LDD-1200HW TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 9-52Vin 2-46Vout CC 1200mA wire style | Not Available Online | Constant Current (CC) | 1.2 A | 2 VDC to 46 VDC | 14 W | 9 VDC to 52 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | IP67 | |||
Not Available Online | Constant Current (CC) | 600 mA | 2 VDC to 52 VDC | 31 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Mfr: LDD-1500HW TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 9-52Vin 2-46Vout CC 1500mA wire style | Not Available Online | Constant Current (CC) | 1.5 A | 2 VDC to 46 VDC | 69 W | 9 VDC to 52 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | IP67 | |||
Not Available Online | Constant Current (CC) | 600 mA | 2 VDC to 52 VDC | 31 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 52 VDC | 18 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 52 VDC | 15 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 52 VDC | 15 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 500 mA | 2 VDC to 52 VDC | 26 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H | |||||
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 52 VDC | 15 W | 9 VDC to 56 VDC | With Dimming | 1 Output | Chassis Mount | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-H |