LDH-25 - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDH-25-500W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA wire | 0In Stock | Constant Current (CC) | 500 mA | 12.5 VDC to 50 VDC | 25 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH | 0In Stock | Constant Current (CC) | 700 mA | 12.6 VDC to 36 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-250 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA TH | 0In Stock | Constant Current (CC) | 250 mA | 12.5 VDC to 84 VDC | 21 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-700W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA wire | 0In Stock | Constant Current (CC) | 700 mA | 12.6 VDC to 36 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-250W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA wire | 0In Stock | Constant Current (CC) | 250 mA | 12.5 VDC to 84 VDC | 21 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-350W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA TH | 0In Stock | Constant Current (CC) | 500 mA | 12.5 VDC to 50 VDC | 25 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 |