LDH-65 - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDH-65-1050W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA wire | 0In Stock | Constant Current (CC) | 1.05 A | 12.5 VDC to 60 VDC | 63 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-37V 64.75W 1750mA TH | 0In Stock | Constant Current (CC) | 1.75 A | 12.5 VDC to 37 VDC | 64.75 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-1750W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-37V 64.75W 1750mA wire | 0In Stock | Constant Current (CC) | 1.75 A | 12.5 VDC to 37 VDC | 64.75 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-700W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-80V 56W 700mA wire | 0In Stock | Constant Current (CC) | 700 mA | 12.5 VDC to 80 VDC | 56 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-80V 56W 700mA TH | 0In Stock | Constant Current (CC) | 700 mA | 12.5 VDC to 80 VDC | 56 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA TH | 0In Stock | Constant Current (CC) | 1.05 A | 12.5 VDC to 60 VDC | 63 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-46V 64.4W 1400mA TH | 0In Stock | Constant Current (CC) | 1.4 A | 12.5 VDC to 46 VDC | 64.4 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | ||||
Mfr: LDH-65-1400W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-46V 64.4W 1400mA wire | 0In Stock | Constant Current (CC) | 1.4 A | 12.5 VDC to 46 VDC | 64.4 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 |