LPC-100 - LED Power Supplies
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPC-100-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.8W 36-72V 1400mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 1.4 A | 36 VDC to 72 VDC | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.1W 143-286V350mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 350 mA | 143 VDC to 286 VDC | 100.1 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 700 mA | 72 VDC to 143 VDC | 100 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.8W 48-96V 1050mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 1.05 A | 48 VDC to 96 VDC | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.8W 24-48V 2100mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 2.1 A | 24 VDC to 48 VDC | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100W 100-200V 500mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 500 mA | 100 VDC to 200 VDC | 100 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: LPC-100-1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 101.5W 29-58V 1750mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 1.75 A | 29 VDC to 58 VDC | 101.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 |