LPC-60 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPC-60-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies LED 58.8W 42V 1.4A | 0In Stock | Constant Current (CC) | 1.4 A | 9 VDC to 42 VDC | 59 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPC-60 | IP67 | |||
Mfr: LPC-60-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +3-48V1050MA | 0In Stock | Constant Current (CC) | 1.05 A | 9 VDC to 48 VDC | 50 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPC-60 | IP67 | |||
Mfr: LPC-60-1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +3-34V1750MA | 0In Stock | Constant Current (CC) | 1.75 A | 9 VDC to 34 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPC-60 | IP67 |