LPF-25 - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 2.1 A | 12 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 1.67 A | 15 VDC | 25.02 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 1.05 A | 24 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 600 mA | 42 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 840 mA | 30 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | LPF-25 | ||||||
0In Stock | CV + CC | 700 mA | 36 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 530 mA | 48 VDC | 25.44 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 470 mA | 54 VDC | 25.38 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 1.25 A | 20 VDC | 25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 |